PIDG Ring Tongue Terminal 24-26AWG Copper Natural 20.12mm Tin Lead Loose
Sign in to ask questions about the TE Connectivity M7928/4-145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M7928/4-145 technical specifications.
| Type | PIDG Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Plating | Tin Lead |
| Max Operating Temperature | 150°C |
| Wire Size | 24-26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/4-145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.