Butt Splice Terminal 20-24AWG Copper Natural 26.29mm Bright Tin-Lead Loose
TE Connectivity M7928/6-2 technical specifications.
| Type | Butt Splice Terminal |
| Mounting | Cable Mount |
| Plating | Bright Tin-Lead |
| Wire Size | 20-24AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/6-2 to view detailed technical specifications.
No datasheet is available for this part.