Hook-up Wire 24AWG Silver Coated High Strength Copper Alloy White 600VAC
TE Connectivity M81044/13-24-913 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M81044/13-24-913 to view detailed technical specifications.
No datasheet is available for this part.