Hook-up Wire 14AWG 2.84mm Tin Coated Copper White 600VAC
TE Connectivity M81044/9-14-9-BARREL technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 2.84mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for TE Connectivity M81044/9-14-9-BARREL to view detailed technical specifications.
No datasheet is available for this part.