The M8151151FE03A1 is a 14-contact circular connector from TE Connectivity. It features a straight body orientation and is designed for flange mounting. The connector has a maximum operating temperature of 175 degrees Celsius. It is a general-purpose circular connector suitable for various applications.
TE Connectivity M8151151FE03A1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.