
Conn Junction Module F 20 POS 2.03mm ST Bag/Box
Sign in to ask questions about the TE Connectivity M81714/60-22-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M81714/60-22-02 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 17.06 |
| Product Depth (mm) | 19.3 |
| Product Height (mm) | 12.95 |
| Type | Junction Module |
| Gender | F |
| Number of Contacts | 20 |
| Max Current Rating | 5A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M81714/60-22-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.