60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
TE Connectivity M83503/7-11 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Manufacturer Series | M83503/7 |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.