This 9-contact D-Subminiature connector features a crimp termination type and is made from polyphenylene sulfide insulator material. It has a rated signal current of 3A and a dielectric withstanding voltage of 600VAC. The connector is RoHS compliant and has a plating thickness of 50μ. It operates over a temperature range of -55 to 125°C.
TE Connectivity M83513/03-A11N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.