The M83513/07-E is a microminiature D-sub connector with 31 contacts, suitable for panel mounting. It has a straight body orientation and a termination method of solder pot. The connector is rated for operation between -55°C and 125°C. It is designed for high-density applications and features a termination method of solder pot.
Sign in to ask questions about the TE Connectivity M83513/07-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M83513/07-E technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 33.73 |
| Product Depth (mm) | 9.52 |
| Product Height (mm) | 5.28 |
| Type | Microminiature D |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83513/07-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.