The M83513/08-F03 is a 37-contact D-subminiature crimp connector from TE Connectivity. It features a polyphenylene sulfide insulator material and a termination type of crimp. The connector has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a signal current of 3 amps and has a dielectric withstanding voltage of 600VAC. The connector is plated with 50 microns of gold and has a mating contact row spacing of 0.043 inches.
Checking distributor stock and pricing after the page loads.
TE Connectivity M83513/08-F03 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.