
The M83513/10-C02CN is a microminiature D connector with 21 pins, right angle body orientation, and through hole mounting. It has a terminal pitch of 1.27mm and a product length of 27.61mm. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. It is designed for use in applications requiring high-density connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M83513/10-C02CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 27.61 |
| Product Depth (mm) | 15.63 |
| Product Height (mm) | 7.83 |
| Type | Microminiature D |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83513/10-C02CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.