The M83513/10-D02CN is a microminiature D connector with 25 pins, featuring a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.27mm and a shell size of 3. The connector is designed for use in high-reliability applications, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The M83513/10-D02CN is rated for a maximum current of 3A per contact and is suitable for use in modular and Ethernet connector applications.
TE Connectivity M83513/10-D02CN technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | 3 |
| Product Length (mm) | 30.15 |
| Product Depth (mm) | 15.63 |
| Product Height (mm) | 7.83 |
| Type | Microminiature D |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83513/10-D02CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.