
The M83513/10-F02CP is a microminiature D connector with 37 contacts, a right-angle body orientation, and a through-hole mounting style. It has a terminal pitch of 1.27mm and a shell size of 4. The connector is designed for use in applications where space is limited, with a product length of 37.77mm, depth of 18.17mm, and height of 7.83mm. The M83513/10-F02CP is rated for operation between -55°C and 125°C, with a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
TE Connectivity M83513/10-F02CP technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | 4 |
| Product Length (mm) | 37.77 |
| Product Depth (mm) | 18.17 |
| Product Height (mm) | 7.83 |
| Type | Microminiature D |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.