This 9-contact microminiature D-sub connector features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 1.27mm and a termination method of solder. The operating temperature range is -55°C to 125°C. The connector is rated for a maximum current of 3A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Microminiature D |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |