
The M83513/13-D03NN is a 25-contact microminiature D-sub connector with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.27mm and a shell size of 3. The connector has a product length of 30.15mm, depth of 15.63mm, and height of 7.83mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The termination method is solder, and the contact gender is SKT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M83513/13-D03NN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | 3 |
| Product Length (mm) | 30.15 |
| Product Depth (mm) | 15.63 |
| Product Height (mm) | 7.83 |
| Type | Microminiature D |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83513/13-D03NN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.