
The TE Connectivity M83513/13-E02NN is a microminiature D SKT connector with 31 contacts, suitable for through hole mounting. It has a terminal pitch of 1.27mm and a right angle body orientation. The connector is rated for operation between -55°C and 125°C and has a maximum current rating of 3A per contact. It is available in a modular and Ethernet connector category, specifically designed for RJ45 and RJ11 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M83513/13-E02NN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 33.96 |
| Product Depth (mm) | 18.17 |
| Product Height (mm) | 7.83 |
| Type | Microminiature D |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83513/13-E02NN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.