
The M83513/13-F03CP is a microminiature D connector with 37 pins, designed for through hole mounting. It features a right angle body orientation and a terminal pitch of 1.27mm. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It has a maximum current rating of 3 amps per contact and is terminated with solder. The connector is suitable for use in a variety of applications, including those requiring high reliability and durability.
TE Connectivity M83513/13-F03CP technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | 4 |
| Product Length (mm) | 37.77 |
| Product Depth (mm) | 18.17 |
| Product Height (mm) | 7.83 |
| Type | Microminiature D |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83513/13-F03CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.