The M83513/22-F02NP is a microminiature D connector with 37 pins and a terminal pitch of 1.27mm. It features a straight body orientation and is designed for through hole mounting. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Microminiature D |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |