The M83513/23-G01NP is a microminiature D connector with 51 pins, designed for through hole mounting. It features a straight body orientation and a terminal pitch of 1.27mm. The connector is rated for operation between -55°C and 125°C and has a maximum current rating of 3A per contact. It is suitable for use in a variety of applications, including those requiring high-density connectivity.
Sign in to ask questions about the TE Connectivity M83513/23-G01NP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M83513/23-G01NP technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 57.91 |
| Product Depth (mm) | 8.92 |
| Product Height (mm) | 16.74 |
| Type | Microminiature D |
| Contact Gender | PIN |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83513/23-G01NP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.