The M83513/25-C03NP is a microminiature D SKT connector with 21 contacts, designed for through hole mounting. It features a terminal pitch of 1.27mm and a product length of 44.2mm. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact.
TE Connectivity M83513/25-C03NP technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 44.2 |
| Product Depth (mm) | 7.83 |
| Product Height (mm) | 16.74 |
| Type | Microminiature D |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83513/25-C03NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.