
This microminiature D connector features 25 SKT contacts with a terminal pitch of 1.27mm. It has a straight body orientation and is designed for through-hole mounting. The connector has a shell size of 3 and measures 51.82mm in length, 7.83mm in depth, and 16.74mm in height. It operates within a temperature range of -55 to 125°C and has a maximum current rating of 3A per contact.
TE Connectivity M83513/25-D03NN technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | 3 |
| Product Length (mm) | 51.82 |
| Product Depth (mm) | 7.83 |
| Product Height (mm) | 16.74 |
| Type | Microminiature D |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83513/25-D03NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.