
The M83513/25-E03NN is a microminiature D SKT connector with 31 contacts, designed for through hole mounting. It features a straight body orientation and a terminal pitch of 1.27mm. The connector has a product length of 59.44mm, a product depth of 7.83mm, and a product height of 16.74mm. It operates within a temperature range of -55 to 125°C and has a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M83513/25-E03NN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 59.44 |
| Product Depth (mm) | 7.83 |
| Product Height (mm) | 16.74 |
| Type | Microminiature D |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83513/25-E03NN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.