A 16-contact circular connector with a crimp termination method, suitable for operating temperatures between -55°C and 200°C, and a maximum current rating of 13A.
TE Connectivity M83723/72R2016N technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.