The M83723/72W1814N L/C is a 16-contact circular connector with a flange mount and crimp termination method. It has a straight body orientation and is designed for use in applications with operating temperatures between -65°C and 175°C. The connector features a pin contact gender and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |