This circular connector features 55 contacts with PIN gender and crimp termination. It has a straight body orientation and supports a maximum current rating of 7.5A. The operating temperature range is from -55°C to 200°C.
TE Connectivity M83723/74W22556 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.