Conn Circular PIN 55 POS Crimp ST 55 Terminal 1 Port
Sign in to ask questions about the TE Connectivity M83723/74W2255N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M83723/74W2255N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83723/74W2255N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.