This TE Connectivity connector features a circular design with 35 contacts, suitable for crimp termination. It has a straight body orientation and a single port. The connector operates within a temperature range of -65°C to 175°C, making it suitable for various applications.
TE Connectivity M83723/78W18317 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.