The M83723/78W18319 is a 35-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 175 degrees Celsius.
TE Connectivity M83723/78W18319 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.