Shrink Boot Adapter 180° 21 Shell Size Cadmium Aluminum Self Lock
TE Connectivity M85049/88-21W02 technical specifications.
| Angular Function | 180° |
| Shell Size | 21 |
| Body Plating | Cadmium |
| Body Material | Aluminum |
| Coupling | Self Lock |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M85049/88-21W02 to view detailed technical specifications.
No datasheet is available for this part.