Shrink Boot Adapter 180° 23 Shell Size Cadmium Aluminum Self Lock
Checking distributor stock and pricing after the page loads.
| Angular Function | 180° |
| Shell Size | 23 |
| Body Plating | Cadmium |
| Body Material | Aluminum |
| Coupling | Self Lock |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |