Banding Backshell 90° F Shell Size Nickel Aluminum Self Lock
TE Connectivity M85049/90-19N03 technical specifications.
| Angular Function | 90° |
| Shell Size | F |
| Body Plating | Nickel |
| Body Material | Aluminum |
| Coupling | Self Lock |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M85049/90-19N03 to view detailed technical specifications.
No datasheet is available for this part.