Shielded Multi-Conductor Cable 3Conductors 16AWG 4.49mm 600V
TE Connectivity M85485/11-16T33 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Coated Copper |
| Insulation Color | Orange |
| Maximum Outer Diameter | 4.49mm |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.