Shielded Multi-Conductor Cable 4Conductors 14AWG 7.84mm 600V Ethylene Tetrafluoroethylene Copolymer
TE Connectivity M85485/12-14T40 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 4 |
| Conductor Material | Tin Coated Copper |
| Insulation Color | Black |
| Maximum Outer Diameter | 7.84mm |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 150°C |
Download the complete datasheet for TE Connectivity M85485/12-14T40 to view detailed technical specifications.
No datasheet is available for this part.