Shielded Multi-Conductor Cable 3Conductors 16AWG 4.95mm 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Shielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Coated Copper |
| Insulation Color | White |
| Maximum Outer Diameter | 4.95mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |