Up/Down Conv Mixer 600MHz 4-Pin TO-8
Sign in to ask questions about the TE Connectivity M9H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M9H technical specifications.
| Package/Case | TO-8 |
| Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -54°C |
| Noise Figure | 9dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity M9H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
