
This 6-position, 2-row wire cable assembly is manufactured by TE Connectivity and features a length of 8.5 inches. It is compliant with ELV standards and is lead free. The assembly is unshielded and has a wire/cable type of wire lead. It is available in a bulk packaging quantity of 100 pieces.
TE Connectivity MA100 technical specifications.
| Color | Black |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| Shielding | Unshielded |
| Termination | Wire |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
