
These black cable mount male plug contacts are lead free and compliant with ELV regulations. They are packaged in bulk quantities of 50. The contacts are designed for use with discrete wire or cable. No fuse is included, and they are not terminated with a fuse.
Sign in to ask questions about the TE Connectivity MA101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MA101 technical specifications.
| Color | Black |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Plug |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MA101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
