TE Connectivity MAATSS0020TR technical specifications.
| Package/Case | SSOP |
| Impedance | 50R |
| Length | 7.8mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAATSS0020 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAATSS0020TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.