This 40dB attenuator features an impedance of 50 ohms and operates at frequencies up to 3GHz. It is packaged in a lead-free SOIC package and is suitable for use in a variety of applications. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Attenuation Value | 40dB |
| Package/Case | SOIC |
| Impedance | 50R |
| Insertion Loss | 3.5dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Technology | GAAS |
| RoHS | Compliant |