
Audio & Signal Transformers 75 Ohm Design Kit 10 pcs 12 P/Ns
Sign in to ask questions about the TE Connectivity MABA-000001-75KIT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-000001-75KIT1 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 75R |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-000001-75KIT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.