
E-Series RF 1: 4 Transmission Line Step-up Transformer 500 - 2500 MHz
Sign in to ask questions about the TE Connectivity MABA-007236-C16423 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-007236-C16423 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.81mm |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Primary Impedance | 50R |
| Series | MABA |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-007236-C16423 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.