
The MABA-007569-ETK42T is a surface-mount transformer from TE Connectivity with a 1:2 turns ratio and primary impedance of 50 ohms. It has a maximum operating temperature range of -40°C to 85°C and a maximum DC current rating of 30 milliamperes. The transformer is packaged in a tape and reel format with 1000 units per package. It is lead-free and suitable for surface-mount technology applications.
Sign in to ask questions about the TE Connectivity MABA-007569-ETK42T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-007569-ETK42T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.81mm |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Primary Impedance | 50R |
| Series | MABA |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-007569-ETK42T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.