RF Transformer 1.414:1 4Term. SMD
Sign in to ask questions about the TE Connectivity MABA-007681-CT2010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-007681-CT2010 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.35mm |
| Length | 7.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1.414:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-007681-CT2010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.