
Audio & Signal Transformers 5-3000MHz Imp. 1:1 50 & 75 ohm
TE Connectivity MABA-007871-CT1A40 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.21mm |
| Height | 2.66mm |
| Length | 4.83mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Primary Impedance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:1 |
| Width | 4.21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-007871-CT1A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.