
Audio & Signal Transformers 6-1000MHz IL 3dB Impedance Ratio 1:4
Sign in to ask questions about the TE Connectivity MABA-008639-TC41T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-008639-TC41T7 technical specifications.
| Current Rating | 30mA |
| Height | 2.75mm |
| Length | 4.02mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Primary Impedance | 50R |
| RoHS Compliant | Yes |
| Series | MABA |
| Termination | SMD/SMT |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-008639-TC41T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
