
BALUN 1MHZ-500MHZ 1:1 6SMD FLAT
TE Connectivity MABA-009180-500MHZ technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.