
The MABA Series 1:1 surface mount transformer is a RoHS compliant component with a primary impedance of 50 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is available in a package quantity of 2000 and is supplied on tape and reel for surface mount applications.
Sign in to ask questions about the TE Connectivity MABA-009487-60HWCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-009487-60HWCA technical specifications.
| Depth | 3.81mm |
| Height | 2.78mm |
| Insertion Loss | 3dB |
| Length | 3.81mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Primary Impedance | 50R |
| RoHS Compliant | Yes |
| Series | MABA |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-009487-60HWCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.