
RF Transformer 1: 2 5Term. SMD
Sign in to ask questions about the TE Connectivity MABA-009488-61HWCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-009488-61HWCA technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.81mm |
| Height | 2.78mm |
| Insertion Loss | 3dB |
| Length | 3.81mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Primary Impedance | 50R |
| RoHS Compliant | Yes |
| Series | MABA |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-009488-61HWCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.