Audio Transformers / Signal Transformers 3-200MHz IMP. 1:1 75Ohm IL 1.5dB Max.
Sign in to ask questions about the TE Connectivity MABACT0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABACT0012 technical specifications.
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | MABA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MABACT0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.