Audio Transformers / Signal Transformers 4.5-3000MHz Imp 1:1 50 and 75 Ohm
Sign in to ask questions about the TE Connectivity MABACT0034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABACT0034 technical specifications.
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MABA |
| Transformer Type | RF TRANSFORMER |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MABACT0034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.